0.033 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7T2E333M125AA

DigiKey Part Number
445-14564-2-ND - Tape & Reel (TR)
445-14564-1-ND - Cut Tape (CT)
445-14564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7T2E333M125AA
Description
CAP CER 0.033UF 250V X7T 0805
Customer Reference
Detailed Description
0.033 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7T2E333M125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,785
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹12.67300₹126.73
50₹9.07640₹453.82
100₹7.97670₹797.67
500₹6.13722₹3,068.61
1,000₹5.57066₹5,570.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹4.95843₹9,916.86
4,000₹4.58568₹18,342.72
6,000₹4.39916₹26,394.96
10,000₹4.19272₹41,927.20
14,000₹4.07196₹57,007.44
20,000₹3.95589₹79,117.80
Manufacturers Standard Package