
C2012X7T2W333M125AA | |
|---|---|
DigiKey Part Number | 445-14580-2-ND - Tape & Reel (TR) 445-14580-1-ND - Cut Tape (CT) 445-14580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2W333M125AA |
Description | CAP CER 0.033UF 450V X7T 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2W333M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.67300 | ₹126.73 |
| 50 | ₹9.07640 | ₹453.82 |
| 100 | ₹7.97670 | ₹797.67 |
| 500 | ₹6.13722 | ₹3,068.61 |
| 1,000 | ₹5.57066 | ₹5,570.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹4.95843 | ₹9,916.86 |
| 4,000 | ₹4.58568 | ₹18,342.72 |
| 6,000 | ₹4.39916 | ₹26,394.96 |
| 10,000 | ₹4.19272 | ₹41,927.20 |
| 14,000 | ₹4.07196 | ₹57,007.44 |
| 20,000 | ₹3.95589 | ₹79,117.80 |