Upgrade
Upgrade
Similar
Similar
Similar

C2012X8R1E224M125AA | |
|---|---|
DigiKey Part Number | 445-14585-2-ND - Tape & Reel (TR) 445-14585-1-ND - Cut Tape (CT) 445-14585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1E224M125AA |
Description | CAP CER 0.22UF 25V X8R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1E224M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.98907 | ₹11,978.14 |


