
C2012X8R1E474K125AB | |
|---|---|
DigiKey Part Number | 445-8831-2-ND - Tape & Reel (TR) 445-8831-1-ND - Cut Tape (CT) 445-8831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1E474K125AB |
Description | CAP CER 0.47UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1E474K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.08000 | ₹33.08 |
| 10 | ₹19.56400 | ₹195.64 |
| 50 | ₹14.34660 | ₹717.33 |
| 100 | ₹12.73990 | ₹1,273.99 |
| 500 | ₹10.03508 | ₹5,017.54 |
| 1,000 | ₹9.19960 | ₹9,199.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.26963 | ₹16,539.26 |
| 4,000 | ₹7.72100 | ₹30,884.00 |
| 6,000 | ₹7.44644 | ₹44,678.64 |
| 10,000 | ₹7.14203 | ₹71,420.30 |
| 14,000 | ₹6.96410 | ₹97,497.40 |
| 20,000 | ₹6.79300 | ₹1,35,860.00 |