0.047 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X8R2A473K125AB

DigiKey Part Number
445-14595-2-ND - Tape & Reel (TR)
445-14595-1-ND - Cut Tape (CT)
445-14595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8R2A473K125AB
Description
CAP CER 0.047UF 100V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8R2A473K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,445
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹13.88500₹138.85
50₹9.98960₹499.48
100₹8.80610₹880.61
500₹6.80630₹3,403.15
1,000₹6.19035₹6,190.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹5.52220₹11,044.40
4,000₹5.11801₹20,472.04
6,000₹4.91572₹29,494.32
10,000₹4.69154₹46,915.40
14,000₹4.56059₹63,848.26
20,000₹4.43463₹88,692.60
Manufacturers Standard Package