0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G1H223J060AA

DigiKey Part Number
445-7690-2-ND - Tape & Reel (TR)
445-7690-1-ND - Cut Tape (CT)
445-7690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G1H223J060AA
Description
CAP CER 0.022UF 50V C0G 1206
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G1H223J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,085
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹21.61900₹216.19
50₹15.91620₹795.81
100₹14.18290₹1,418.29
500₹11.23636₹5,618.18
1,000₹10.32780₹10,327.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.71056₹34,842.24
8,000₹8.21947₹65,755.76
12,000₹7.97354₹95,682.48
20,000₹7.70103₹1,54,020.60
28,000₹7.54171₹2,11,167.88
40,000₹7.38844₹2,95,537.60
Manufacturers Standard Package