
C3216C0G1H392J060AA | |
|---|---|
DigiKey Part Number | 445-4003-2-ND - Tape & Reel (TR) 445-4003-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H392J060AA |
Description | CAP CER 3900PF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H392J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.65500 | ₹156.55 |
| 50 | ₹11.35000 | ₹567.50 |
| 100 | ₹10.03610 | ₹1,003.61 |
| 500 | ₹7.82204 | ₹3,911.02 |
| 1,000 | ₹7.14084 | ₹7,140.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.89611 | ₹23,584.44 |