5600 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2A562K085AA

DigiKey Part Number
445-14614-2-ND - Tape & Reel (TR)
445-14614-1-ND - Cut Tape (CT)
445-14614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2A562K085AA
Description
CAP CER 5600PF 100V C0G 1206
Customer Reference
Detailed Description
5600 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2A562K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,811
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.29000₹192.90
50₹14.14560₹707.28
100₹12.56150₹1,256.15
500₹9.89448₹4,947.24
1,000₹9.07073₹9,070.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.61283₹30,451.32
8,000₹7.16775₹57,342.00
12,000₹6.94484₹83,338.08
20,000₹6.69784₹1,33,956.80
28,000₹6.55341₹1,83,495.48
40,000₹6.41448₹2,56,579.20
Manufacturers Standard Package