
C3216C0G2J103K160AA | |
|---|---|
DigiKey Part Number | 445-14626-2-ND - Tape & Reel (TR) 445-14626-1-ND - Cut Tape (CT) 445-14626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J103K160AA |
Description | CAP CER 10000PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J103K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J103J160AA | TDK | 3,044 | 445-14625-1-ND | ₹46.59000 | Direct |
| C3216NP02J103J160AA | TDK | 1,753 | 445-172535-1-ND | ₹48.46000 | Upgrade |
| C3216X7R2J103K115AA | TDK | 519 | 445-2291-1-ND | ₹23.30000 | Similar |
| C3216X7R2J103K115AM | TDK | 24,741 | 445-6086-1-ND | ₹27.02000 | Similar |
| C3216X7T2J103K085AC | TDK | 3,150 | 445-7759-1-ND | ₹44.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹31.77600 | ₹317.76 |
| 50 | ₹23.91160 | ₹1,195.58 |
| 100 | ₹21.47940 | ₹2,147.94 |
| 500 | ₹17.38478 | ₹8,692.39 |
| 1,000 | ₹16.12025 | ₹16,120.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.64838 | ₹29,296.76 |
| 4,000 | ₹13.81599 | ₹55,263.96 |
| 6,000 | ₹13.39922 | ₹80,395.32 |
| 10,000 | ₹12.93739 | ₹1,29,373.90 |
| 14,000 | ₹12.66737 | ₹1,77,343.18 |
| 20,000 | ₹12.40758 | ₹2,48,151.60 |