
C3216C0G2J151K060AA | |
|---|---|
DigiKey Part Number | 445-14629-2-ND - Tape & Reel (TR) 445-14629-1-ND - Cut Tape (CT) 445-14629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J151K060AA |
Description | CAP CER 150PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 150 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J151K060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.41900 | ₹134.19 |
| 50 | ₹9.67280 | ₹483.64 |
| 100 | ₹8.51720 | ₹851.72 |
| 500 | ₹6.57148 | ₹3,285.74 |
| 1,000 | ₹5.97229 | ₹5,972.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.93094 | ₹19,723.76 |
| 8,000 | ₹4.60747 | ₹36,859.76 |
| 12,000 | ₹4.44552 | ₹53,346.24 |
| 20,000 | ₹4.26610 | ₹85,322.00 |
| 28,000 | ₹4.16125 | ₹1,16,515.00 |
| 40,000 | ₹4.06039 | ₹1,62,415.60 |