5600 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2J562K115AA

DigiKey Part Number
445-14647-2-ND - Tape & Reel (TR)
445-14647-1-ND - Cut Tape (CT)
445-14647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J562K115AA
Description
CAP CER 5600PF 630V C0G 1206
Customer Reference
Detailed Description
5600 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J562K115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,094
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹50.32000₹50.32
10₹30.75100₹307.51
50₹23.03560₹1,151.78
100₹20.68730₹2,068.73
500₹16.70824₹8,354.12
1,000₹15.47913₹15,479.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹14.05571₹28,111.42
4,000₹13.24825₹52,993.00
6,000₹12.84383₹77,062.98
10,000₹12.39570₹1,23,957.00
14,000₹12.13368₹1,69,871.52
20,000₹11.88159₹2,37,631.80
Manufacturers Standard Package