
C3216C0G2J681J085AA | |
|---|---|
DigiKey Part Number | 445-2341-2-ND - Tape & Reel (TR) 445-2341-1-ND - Cut Tape (CT) 445-2341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J681J085AA |
Description | CAP CER 680PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J681J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.07100 | ₹140.71 |
| 50 | ₹10.12000 | ₹506.00 |
| 100 | ₹8.92720 | ₹892.72 |
| 500 | ₹6.90322 | ₹3,451.61 |
| 1,000 | ₹6.28074 | ₹6,280.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.19559 | ₹20,782.36 |
| 8,000 | ₹4.85953 | ₹38,876.24 |
| 12,000 | ₹4.69122 | ₹56,294.64 |
| 20,000 | ₹4.50470 | ₹90,094.00 |
| 28,000 | ₹4.39568 | ₹1,23,079.04 |
| 40,000 | ₹4.29082 | ₹1,71,632.80 |