
C3216NP02W822J115AA | |
|---|---|
DigiKey Part Number | 445-C3216NP02W822J115AATR-ND - Tape & Reel (TR) 445-C3216NP02W822J115AACT-ND - Cut Tape (CT) 445-C3216NP02W822J115AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02W822J115AA |
Description | CAP CER 8200PF 450V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02W822J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹42.86600 | ₹428.66 |
| 50 | ₹32.76420 | ₹1,638.21 |
| 100 | ₹29.63310 | ₹2,963.31 |
| 500 | ₹24.36254 | ₹12,181.27 |
| 1,000 | ₹22.73366 | ₹22,733.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.78234 | ₹41,564.68 |
| 4,000 | ₹19.71047 | ₹78,841.88 |
| 6,000 | ₹19.17349 | ₹1,15,040.94 |
| 10,000 | ₹18.57859 | ₹1,85,785.90 |
| 14,000 | ₹18.23064 | ₹2,55,228.96 |
| 20,000 | ₹17.89605 | ₹3,57,921.00 |