Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C3216X5R2A105M160AA | |
|---|---|
DigiKey Part Number | 445-14706-2-ND - Tape & Reel (TR) 445-14706-1-ND - Cut Tape (CT) 445-14706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2A105M160AA |
Description | CAP CER 1UF 100V X5R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2A105M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.22800 | ₹242.28 |
| 50 | ₹17.92900 | ₹896.45 |
| 100 | ₹16.00940 | ₹1,600.94 |
| 500 | ₹12.76648 | ₹6,383.24 |
| 1,000 | ₹11.76473 | ₹11,764.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.62833 | ₹21,256.66 |
| 4,000 | ₹9.97044 | ₹39,881.76 |
| 6,000 | ₹9.64087 | ₹57,845.22 |
| 10,000 | ₹9.27564 | ₹92,756.40 |
| 14,000 | ₹9.06214 | ₹1,26,869.96 |
| 20,000 | ₹8.85682 | ₹1,77,136.40 |





