Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C3216X5R2E683K160AA | |
|---|---|
DigiKey Part Number | 445-14723-2-ND - Tape & Reel (TR) 445-14723-1-ND - Cut Tape (CT) 445-14723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2E683K160AA |
Description | CAP CER 0.068UF 250V X5R 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2E683K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.70500 | ₹177.05 |
| 50 | ₹12.91560 | ₹645.78 |
| 100 | ₹11.44320 | ₹1,144.32 |
| 500 | ₹8.97194 | ₹4,485.97 |
| 1,000 | ₹8.20875 | ₹8,208.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.36403 | ₹14,728.06 |
| 4,000 | ₹6.86268 | ₹27,450.72 |
| 6,000 | ₹6.61155 | ₹39,669.30 |
| 10,000 | ₹6.33339 | ₹63,333.90 |
| 14,000 | ₹6.17084 | ₹86,391.76 |
| 20,000 | ₹6.01446 | ₹1,20,289.20 |






