Direct
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

C3216X5R2J102M115AA | |
|---|---|
DigiKey Part Number | 445-14726-2-ND - Tape & Reel (TR) 445-14726-1-ND - Cut Tape (CT) 445-14726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2J102M115AA |
Description | CAP CER 1000PF 630V X5R 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2J102M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.81700 | ₹148.17 |
| 50 | ₹10.73500 | ₹536.75 |
| 100 | ₹9.46770 | ₹946.77 |
| 500 | ₹7.34678 | ₹3,673.39 |
| 1,000 | ₹6.69355 | ₹6,693.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.98068 | ₹11,961.36 |
| 4,000 | ₹5.55156 | ₹22,206.24 |
| 6,000 | ₹5.33676 | ₹32,020.56 |
| 10,000 | ₹5.09886 | ₹50,988.60 |
| 14,000 | ₹4.95976 | ₹69,436.64 |
| 20,000 | ₹4.82596 | ₹96,519.20 |



