
C3216X6S1A226M160AB | |
|---|---|
DigiKey Part Number | 445-14755-2-ND - Tape & Reel (TR) 445-14755-1-ND - Cut Tape (CT) 445-14755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1A226M160AB |
Description | CAP CER 22UF 10V X6S 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1A226M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹53.11600 | ₹531.16 |
| 50 | ₹40.98320 | ₹2,049.16 |
| 100 | ₹37.25580 | ₹3,725.58 |
| 500 | ₹30.96198 | ₹15,480.99 |
| 1,000 | ₹29.01626 | ₹29,016.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹26.63210 | ₹53,264.20 |
| 4,000 | ₹25.35195 | ₹1,01,407.80 |
| 6,000 | ₹24.71044 | ₹1,48,262.64 |
| 10,000 | ₹23.99968 | ₹2,39,996.80 |
| 14,000 | ₹23.58418 | ₹3,30,178.52 |
| 20,000 | ₹23.18426 | ₹4,63,685.20 |