
C3216X6S1C106K085AC | |
|---|---|
DigiKey Part Number | 445-14759-2-ND - Tape & Reel (TR) 445-14759-1-ND - Cut Tape (CT) 445-14759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1C106K085AC |
Description | CAP CER 10UF 16V X6S 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1C106K085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.19200 | ₹301.92 |
| 50 | ₹22.62560 | ₹1,131.28 |
| 100 | ₹20.30520 | ₹2,030.52 |
| 500 | ₹16.38396 | ₹8,191.98 |
| 1,000 | ₹15.17441 | ₹15,174.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.97778 | ₹51,911.12 |
| 8,000 | ₹12.32303 | ₹98,584.24 |
| 12,000 | ₹11.99498 | ₹1,43,939.76 |
| 20,000 | ₹11.63138 | ₹2,32,627.60 |
| 28,000 | ₹11.41881 | ₹3,19,726.68 |
| 40,000 | ₹11.21428 | ₹4,48,571.20 |