10 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X6S1C106K085AC

DigiKey Part Number
445-14759-2-ND - Tape & Reel (TR)
445-14759-1-ND - Cut Tape (CT)
445-14759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1C106K085AC
Description
CAP CER 10UF 16V X6S 1206
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1C106K085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,640
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹49.39000₹49.39
10₹30.19200₹301.92
50₹22.62560₹1,131.28
100₹20.30520₹2,030.52
500₹16.38396₹8,191.98
1,000₹15.17441₹15,174.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹12.97778₹51,911.12
8,000₹12.32303₹98,584.24
12,000₹11.99498₹1,43,939.76
20,000₹11.63138₹2,32,627.60
28,000₹11.41881₹3,19,726.68
40,000₹11.21428₹4,48,571.20
Manufacturers Standard Package