10 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X6S1C106K160AB

DigiKey Part Number
445-14760-2-ND - Tape & Reel (TR)
445-14760-1-ND - Cut Tape (CT)
445-14760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1C106K160AB
Description
CAP CER 10UF 16V X6S 1206
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1C106K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,734
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹46.59000₹46.59
10₹28.23500₹282.35
50₹21.09740₹1,054.87
100₹18.90740₹1,890.74
500₹15.20236₹7,601.18
1,000₹14.05897₹14,058.97
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹12.74412₹25,488.24
4,000₹11.99211₹47,968.44
6,000₹11.61564₹69,693.84
10,000₹11.19853₹1,11,985.30
14,000₹10.95461₹1,53,364.54
20,000₹10.72002₹2,14,400.40
Manufacturers Standard Package