
C3216X6S1C106K160AB | |
|---|---|
DigiKey Part Number | 445-14760-2-ND - Tape & Reel (TR) 445-14760-1-ND - Cut Tape (CT) 445-14760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1C106K160AB |
Description | CAP CER 10UF 16V X6S 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1C106K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹28.23500 | ₹282.35 |
| 50 | ₹21.09740 | ₹1,054.87 |
| 100 | ₹18.90740 | ₹1,890.74 |
| 500 | ₹15.20236 | ₹7,601.18 |
| 1,000 | ₹14.05897 | ₹14,058.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.74412 | ₹25,488.24 |
| 4,000 | ₹11.99211 | ₹47,968.44 |
| 6,000 | ₹11.61564 | ₹69,693.84 |
| 10,000 | ₹11.19853 | ₹1,11,985.30 |
| 14,000 | ₹10.95461 | ₹1,53,364.54 |
| 20,000 | ₹10.72002 | ₹2,14,400.40 |