
C3216X6S1E475K085AB | |
|---|---|
DigiKey Part Number | 445-14766-2-ND - Tape & Reel (TR) 445-14766-1-ND - Cut Tape (CT) 445-14766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1E475K085AB |
Description | CAP CER 4.7UF 25V X6S 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1E475K085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.25300 | ₹252.53 |
| 50 | ₹18.78620 | ₹939.31 |
| 100 | ₹16.78280 | ₹1,678.28 |
| 500 | ₹13.41506 | ₹6,707.53 |
| 1,000 | ₹12.37603 | ₹12,376.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.50789 | ₹42,031.56 |
| 8,000 | ₹9.94528 | ₹79,562.24 |
| 12,000 | ₹9.66354 | ₹1,15,962.48 |
| 20,000 | ₹9.35131 | ₹1,87,026.20 |
| 28,000 | ₹9.16874 | ₹2,56,724.72 |
| 40,000 | ₹8.99312 | ₹3,59,724.80 |