4.7 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X6S1E475K160AB

DigiKey Part Number
445-14767-2-ND - Tape & Reel (TR)
445-14767-1-ND - Cut Tape (CT)
445-14767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1E475K160AB
Description
CAP CER 4.7UF 25V X6S 1206
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1E475K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹47.52000₹47.52
10₹28.70100₹287.01
50₹21.43280₹1,071.64
100₹19.21500₹1,921.50
500₹15.46142₹7,730.71
1,000₹14.30219₹14,302.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹12.96870₹25,937.40
4,000₹12.20713₹48,828.52
6,000₹11.82577₹70,954.62
10,000₹11.40308₹1,14,030.80
14,000₹11.15610₹1,56,185.40
20,000₹10.91851₹2,18,370.20
Manufacturers Standard Package