
C3216X6S1V475M160AB | |
|---|---|
DigiKey Part Number | 445-14788-2-ND - Tape & Reel (TR) 445-14788-1-ND - Cut Tape (CT) 445-14788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1V475M160AB |
Description | CAP CER 4.7UF 35V X6S 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1V475M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹46.68600 | ₹466.86 |
| 50 | ₹35.78340 | ₹1,789.17 |
| 100 | ₹32.43800 | ₹3,243.80 |
| 500 | ₹26.78352 | ₹13,391.76 |
| 1,000 | ₹25.03535 | ₹25,035.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.92283 | ₹45,845.66 |
| 4,000 | ₹21.77291 | ₹87,091.64 |
| 6,000 | ₹21.19686 | ₹1,27,181.16 |
| 10,000 | ₹20.55851 | ₹2,05,585.10 |
| 14,000 | ₹20.18529 | ₹2,82,594.06 |
| 20,000 | ₹19.82611 | ₹3,96,522.20 |