
C3216X6S1V685M160AC | |
|---|---|
DigiKey Part Number | 445-14790-2-ND - Tape & Reel (TR) 445-14790-1-ND - Cut Tape (CT) 445-14790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1V685M160AC |
Description | CAP CER 6.8UF 35V X6S 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1V685M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹58.70700 | ₹587.07 |
| 50 | ₹45.58660 | ₹2,279.33 |
| 100 | ₹41.53300 | ₹4,153.30 |
| 500 | ₹34.69128 | ₹17,345.64 |
| 1,000 | ₹32.57596 | ₹32,575.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹29.95418 | ₹59,908.36 |
| 4,000 | ₹28.56198 | ₹1,14,247.92 |
| 6,000 | ₹27.86448 | ₹1,67,186.88 |
| 10,000 | ₹27.09159 | ₹2,70,915.90 |
| 14,000 | ₹26.63961 | ₹3,72,954.54 |
| 20,000 | ₹26.20479 | ₹5,24,095.80 |