10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R0J106K085AB

DigiKey Part Number
445-14791-2-ND - Tape & Reel (TR)
445-14791-1-ND - Cut Tape (CT)
445-14791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R0J106K085AB
Description
CAP CER 10UF 6.3V X7R 1206
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R0J106K085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1A106K085ACTDK36445-14793-1-ND₹49.39000Upgrade
C3216X7R1A106K160ACTDK232445-4043-1-ND₹32.62000Upgrade
C3216X7R1C106K160ACTDK2,38,081445-4042-1-ND₹26.09000Upgrade
C3216X7R1E106K160ABTDK5,89,518445-7705-1-ND₹56.84000Upgrade
C3216X7R1V106K160ACTDK21,568445-14799-1-ND₹60.57000Upgrade
In-Stock: 1,213
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹23.20300₹232.03
50₹17.14620₹857.31
100₹15.29180₹1,529.18
500₹12.16450₹6,082.25
1,000₹11.19909₹11,199.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.47399₹37,895.96
8,000₹8.95215₹71,617.20
12,000₹8.69076₹1,04,289.12
20,000₹8.40109₹1,68,021.80
28,000₹8.23172₹2,30,488.16
40,000₹8.06877₹3,22,750.80
Manufacturers Standard Package