
C3216X7R1H225M160AB | |
|---|---|
DigiKey Part Number | 445-7698-2-ND - Tape & Reel (TR) 445-7698-1-ND - Cut Tape (CT) 445-7698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H225M160AB |
Description | CAP CER 2.2UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H225M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹40.35000 | ₹403.50 |
| 50 | ₹30.71420 | ₹1,535.71 |
| 100 | ₹27.74150 | ₹2,774.15 |
| 500 | ₹22.73366 | ₹11,366.83 |
| 1,000 | ₹21.18677 | ₹21,186.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹19.34495 | ₹38,689.90 |
| 4,000 | ₹18.32689 | ₹73,307.56 |
| 6,000 | ₹17.81716 | ₹1,06,902.96 |
| 10,000 | ₹17.25208 | ₹1,72,520.80 |
| 14,000 | ₹16.92178 | ₹2,36,904.92 |
| 20,000 | ₹16.60397 | ₹3,32,079.40 |