
C3216X7R2E223K115AM | |
|---|---|
DigiKey Part Number | 445-6075-2-ND - Tape & Reel (TR) 445-6075-1-ND - Cut Tape (CT) 445-6075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E223K115AM |
Description | CAP CER 0.022UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E223K115AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹16.02800 | ₹160.28 |
| 50 | ₹11.64820 | ₹582.41 |
| 100 | ₹10.30640 | ₹1,030.64 |
| 500 | ₹8.03450 | ₹4,017.25 |
| 1,000 | ₹7.33374 | ₹7,333.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.56402 | ₹13,128.04 |
| 4,000 | ₹6.10392 | ₹24,415.68 |
| 6,000 | ₹5.87367 | ₹35,242.02 |
| 10,000 | ₹5.61837 | ₹56,183.70 |
| 14,000 | ₹5.46922 | ₹76,569.08 |
| 20,000 | ₹5.32572 | ₹1,06,514.40 |