Direct
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C3216X7R2J152M115AA | |
|---|---|
DigiKey Part Number | 445-4480-2-ND - Tape & Reel (TR) 445-4480-1-ND - Cut Tape (CT) 445-4480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J152M115AA |
Description | CAP CER 1500PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 1500 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J152M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.04731 | ₹12,094.62 |







