
C3216X7R2J153M130AA | |
|---|---|
DigiKey Part Number | 445-4489-2-ND - Tape & Reel (TR) 445-4489-1-ND - Cut Tape (CT) 445-4489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J153M130AA |
Description | CAP CER 0.015UF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J153M130AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.05300 | ₹170.53 |
| 50 | ₹12.41240 | ₹620.62 |
| 100 | ₹10.99590 | ₹1,099.59 |
| 500 | ₹8.59920 | ₹4,299.60 |
| 1,000 | ₹7.86024 | ₹7,860.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.04533 | ₹14,090.66 |
| 4,000 | ₹6.56030 | ₹26,241.20 |
| 6,000 | ₹6.31739 | ₹37,904.34 |
| 10,000 | ₹6.04824 | ₹60,482.40 |
| 14,000 | ₹5.89095 | ₹82,473.30 |
| 20,000 | ₹5.73965 | ₹1,14,793.00 |