0.022 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2J223M130AA

DigiKey Part Number
445-4490-2-ND - Tape & Reel (TR)
445-4490-1-ND - Cut Tape (CT)
445-4490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2J223M130AA
Description
CAP CER 0.022UF 630V X7R 1206
Customer Reference
Detailed Description
0.022 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2J223M130AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,430
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹13.32600₹133.26
50₹9.56080₹478.04
100₹8.41470₹841.47
500₹6.49320₹3,246.60
1,000₹5.89961₹5,899.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹5.25756₹10,515.12
4,000₹4.86827₹19,473.08
6,000₹4.67343₹28,040.58
10,000₹4.45746₹44,574.60
14,000₹4.33122₹60,637.08
20,000₹4.20986₹84,197.20
Manufacturers Standard Package