2200 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7S3A222M130AA

DigiKey Part Number
445-14821-2-ND - Tape & Reel (TR)
445-14821-1-ND - Cut Tape (CT)
445-14821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7S3A222M130AA
Description
CAP CER 2200PF 1KV X7S 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7S3A222M130AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,511
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹50.32000₹50.32
10₹31.03100₹310.31
50₹23.29660₹1,164.83
100₹20.92030₹2,092.03
500₹16.91140₹8,455.70
1,000₹15.67202₹15,672.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹14.23370₹28,467.40
4,000₹13.41879₹53,675.16
6,000₹13.01063₹78,063.78
10,000₹12.55840₹1,25,584.00
14,000₹12.29390₹1,72,114.60
20,000₹12.03954₹2,40,790.80
Manufacturers Standard Package