
C3216X7S3D101K085AA | |
|---|---|
DigiKey Part Number | 445-7865-2-ND - Tape & Reel (TR) 445-7865-1-ND - Cut Tape (CT) 445-7865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S3D101K085AA |
Description | CAP CER 100PF 2KV X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S3D101K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹31.03100 | ₹310.31 |
| 50 | ₹23.29660 | ₹1,164.83 |
| 100 | ₹20.92030 | ₹2,092.03 |
| 500 | ₹16.91140 | ₹8,455.70 |
| 1,000 | ₹15.67202 | ₹15,672.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.41879 | ₹53,675.16 |
| 8,000 | ₹12.74796 | ₹1,01,983.68 |
| 12,000 | ₹12.41199 | ₹1,48,943.88 |
| 20,000 | ₹12.03954 | ₹2,40,790.80 |
| 28,000 | ₹11.82181 | ₹3,31,010.68 |
| 40,000 | ₹11.61237 | ₹4,64,494.80 |

