100 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7S3D101M085AA

DigiKey Part Number
445-14822-2-ND - Tape & Reel (TR)
445-14822-1-ND - Cut Tape (CT)
445-14822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7S3D101M085AA
Description
CAP CER 100PF 2KV X7S 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7S3D101M085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,119
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹31.12400₹311.24
50₹23.37100₹1,168.55
100₹20.98550₹2,098.55
500₹16.96358₹8,481.79
1,000₹15.72141₹15,721.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹13.41879₹53,675.16
8,000₹12.74796₹1,01,983.68
12,000₹12.41199₹1,48,943.88
20,000₹12.03954₹2,40,790.80
28,000₹11.82181₹3,31,010.68
40,000₹11.61237₹4,64,494.80
Manufacturers Standard Package