
C3216X7S3D101M085AA | |
|---|---|
DigiKey Part Number | 445-14822-2-ND - Tape & Reel (TR) 445-14822-1-ND - Cut Tape (CT) 445-14822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S3D101M085AA |
Description | CAP CER 100PF 2KV X7S 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S3D101M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.12400 | ₹311.24 |
| 50 | ₹23.37100 | ₹1,168.55 |
| 100 | ₹20.98550 | ₹2,098.55 |
| 500 | ₹16.96358 | ₹8,481.79 |
| 1,000 | ₹15.72141 | ₹15,721.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.41879 | ₹53,675.16 |
| 8,000 | ₹12.74796 | ₹1,01,983.68 |
| 12,000 | ₹12.41199 | ₹1,48,943.88 |
| 20,000 | ₹12.03954 | ₹2,40,790.80 |
| 28,000 | ₹11.82181 | ₹3,31,010.68 |
| 40,000 | ₹11.61237 | ₹4,64,494.80 |