
C3216X7S3D471M130AA | |
|---|---|
DigiKey Part Number | 445-14825-2-ND - Tape & Reel (TR) 445-14825-1-ND - Cut Tape (CT) 445-14825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S3D471M130AA |
Description | CAP CER 470PF 2KV X7S 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S3D471M130AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.42900 | ₹324.29 |
| 50 | ₹24.39600 | ₹1,219.80 |
| 100 | ₹21.91730 | ₹2,191.73 |
| 500 | ₹17.75752 | ₹8,878.76 |
| 1,000 | ₹16.47063 | ₹16,470.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.23370 | ₹28,467.40 |
| 4,000 | ₹13.41879 | ₹53,675.16 |
| 6,000 | ₹13.01063 | ₹78,063.78 |
| 10,000 | ₹12.55840 | ₹1,25,584.00 |
| 14,000 | ₹12.29390 | ₹1,72,114.60 |
| 20,000 | ₹12.03954 | ₹2,40,790.80 |