0.15 µF ±20% 250V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7T2E154M130AA

DigiKey Part Number
445-14827-2-ND - Tape & Reel (TR)
445-14827-1-ND - Cut Tape (CT)
445-14827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2E154M130AA
Description
CAP CER 0.15UF 250V X7T 1206
Customer Reference
Detailed Description
0.15 µF ±20% 250V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2E154M130AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,598
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹62.43000₹62.43
10₹39.04500₹390.45
50₹29.67040₹1,483.52
100₹26.79100₹2,679.10
500₹21.91548₹10,957.74
1,000₹20.40960₹20,409.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹18.62276₹37,245.52
4,000₹17.63242₹70,529.68
6,000₹17.13644₹1,02,818.64
10,000₹16.58674₹1,65,867.40
14,000₹16.26535₹2,27,714.90
20,000₹15.95615₹3,19,123.00
Manufacturers Standard Package