
C3216X7T2E224M160AA | |
|---|---|
DigiKey Part Number | 445-14828-2-ND - Tape & Reel (TR) 445-14828-1-ND - Cut Tape (CT) 445-14828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2E224M160AA |
Description | CAP CER 0.22UF 250V X7T 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 250V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2E224M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹39.04500 | ₹390.45 |
| 50 | ₹29.67040 | ₹1,483.52 |
| 100 | ₹26.79100 | ₹2,679.10 |
| 500 | ₹21.91548 | ₹10,957.74 |
| 1,000 | ₹20.40960 | ₹20,409.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹18.62276 | ₹37,245.52 |
| 4,000 | ₹17.63242 | ₹70,529.68 |
| 6,000 | ₹17.13644 | ₹1,02,818.64 |
| 10,000 | ₹16.58674 | ₹1,65,867.40 |
| 14,000 | ₹16.26535 | ₹2,27,714.90 |
| 20,000 | ₹15.95615 | ₹3,19,123.00 |