0.015 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7T2J153M085AC

DigiKey Part Number
445-14830-2-ND - Tape & Reel (TR)
445-14830-1-ND - Cut Tape (CT)
445-14830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2J153M085AC
Description
CAP CER 0.015UF 630V X7T 1206
Customer Reference
Detailed Description
0.015 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2J153M085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,324
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹20.68700₹206.87
50₹15.20800₹760.40
100₹13.53060₹1,353.06
500₹10.69588₹5,347.94
1,000₹9.82087₹9,820.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.26723₹33,068.92
8,000₹7.79454₹62,356.32
12,000₹7.55777₹90,693.24
20,000₹7.29539₹1,45,907.80
28,000₹7.14201₹1,99,976.28
40,000₹6.99447₹2,79,778.80
Manufacturers Standard Package