
C3216X7T2J223M115AC | |
|---|---|
DigiKey Part Number | 445-14831-2-ND - Tape & Reel (TR) 445-14831-1-ND - Cut Tape (CT) 445-14831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2J223M115AC |
Description | CAP CER 0.022UF 630V X7T 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2J223M115AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹34.01300 | ₹340.13 |
| 50 | ₹25.68200 | ₹1,284.10 |
| 100 | ₹23.10080 | ₹2,310.08 |
| 500 | ₹18.76580 | ₹9,382.90 |
| 1,000 | ₹17.42485 | ₹17,424.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.85560 | ₹31,711.20 |
| 4,000 | ₹14.97406 | ₹59,896.24 |
| 6,000 | ₹14.53267 | ₹87,196.02 |
| 10,000 | ₹14.04341 | ₹1,40,434.10 |
| 14,000 | ₹13.75738 | ₹1,92,603.32 |
| 20,000 | ₹13.48220 | ₹2,69,644.00 |