0.022 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7T2J223M115AC

DigiKey Part Number
445-14831-2-ND - Tape & Reel (TR)
445-14831-1-ND - Cut Tape (CT)
445-14831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2J223M115AC
Description
CAP CER 0.022UF 630V X7T 1206
Customer Reference
Detailed Description
0.022 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2J223M115AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,462
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹34.01300₹340.13
50₹25.68200₹1,284.10
100₹23.10080₹2,310.08
500₹18.76580₹9,382.90
1,000₹17.42485₹17,424.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹15.85560₹31,711.20
4,000₹14.97406₹59,896.24
6,000₹14.53267₹87,196.02
10,000₹14.04341₹1,40,434.10
14,000₹13.75738₹1,92,603.32
20,000₹13.48220₹2,69,644.00
Manufacturers Standard Package