
C3216X7T2W104M160AA | |
|---|---|
DigiKey Part Number | 445-14838-2-ND - Tape & Reel (TR) 445-14838-1-ND - Cut Tape (CT) 445-14838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2W104M160AA |
Description | CAP CER 0.1UF 450V X7T 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2W104M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.40000 | ₹424.00 |
| 50 | ₹32.35420 | ₹1,617.71 |
| 100 | ₹29.26040 | ₹2,926.04 |
| 500 | ₹24.03826 | ₹12,019.13 |
| 1,000 | ₹22.42521 | ₹22,425.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.49533 | ₹40,990.66 |
| 4,000 | ₹19.43417 | ₹77,736.68 |
| 6,000 | ₹18.90278 | ₹1,13,416.68 |
| 10,000 | ₹18.31375 | ₹1,83,137.50 |
| 14,000 | ₹17.96926 | ₹2,51,569.64 |
| 20,000 | ₹17.63801 | ₹3,52,760.20 |