1 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8R1H105M160AB

DigiKey Part Number
445-14848-2-ND - Tape & Reel (TR)
445-14848-1-ND - Cut Tape (CT)
445-14848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R1H105M160AB
Description
CAP CER 1UF 50V X8R 1206
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R1H105M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹65.23000₹65.23
10₹40.35000₹403.50
50₹30.71420₹1,535.71
100₹27.74150₹2,774.15
500₹22.73366₹11,366.83
1,000₹21.18677₹21,186.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹19.34495₹38,689.90
4,000₹18.32689₹73,307.56
6,000₹17.81716₹1,06,902.96
10,000₹17.25208₹1,72,520.80
14,000₹16.92178₹2,36,904.92
20,000₹16.60397₹3,32,079.40
Manufacturers Standard Package