
C3216X8R2A154K160AA | |
|---|---|
DigiKey Part Number | 445-2522-2-ND - Tape & Reel (TR) 445-2522-1-ND - Cut Tape (CT) 445-2522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R2A154K160AA |
Description | CAP CER 0.15UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R2A154K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹23.85600 | ₹238.56 |
| 50 | ₹17.70540 | ₹885.27 |
| 100 | ₹15.79500 | ₹1,579.50 |
| 500 | ₹12.58942 | ₹6,294.71 |
| 1,000 | ₹11.59886 | ₹11,598.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.47597 | ₹20,951.94 |
| 4,000 | ₹9.82460 | ₹39,298.40 |
| 6,000 | ₹9.49861 | ₹56,991.66 |
| 10,000 | ₹9.13726 | ₹91,372.60 |
| 14,000 | ₹8.92609 | ₹1,24,965.26 |
| 20,000 | ₹8.72296 | ₹1,74,459.20 |