0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225C0G2A333J200AA

DigiKey Part Number
445-2348-2-ND - Tape & Reel (TR)
445-2348-1-ND - Cut Tape (CT)
445-2348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2A333J200AA
Description
CAP CER 0.033UF 100V C0G 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G2A333J200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹123.01000₹123.01
10₹80.51300₹805.13
50₹63.49700₹3,174.85
100₹58.25060₹5,825.06
500₹49.40348₹24,701.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹45.33313₹45,333.13
2,000₹43.14372₹86,287.44
3,000₹42.04739₹1,26,142.17
5,000₹40.83168₹2,04,158.40
7,000₹40.12110₹2,80,847.70
10,000₹39.43725₹3,94,372.50
Manufacturers Standard Package