Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C3225C0G2E103K160AA | |
|---|---|
DigiKey Part Number | 445-14872-2-ND - Tape & Reel (TR) 445-14872-1-ND - Cut Tape (CT) 445-14872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2E103K160AA |
Description | CAP CER 10000PF 250V C0G 1210 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2E103K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.01000 | ₹123.01 |
| 10 | ₹80.51300 | ₹805.13 |
| 50 | ₹63.49700 | ₹3,174.85 |
| 100 | ₹58.25060 | ₹5,825.06 |
| 500 | ₹49.40348 | ₹24,701.74 |
| 1,000 | ₹46.66662 | ₹46,666.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹43.14372 | ₹86,287.44 |
| 4,000 | ₹41.34150 | ₹1,65,366.00 |
| 6,000 | ₹40.43838 | ₹2,42,630.28 |
| 10,000 | ₹39.43725 | ₹3,94,372.50 |
| 14,000 | ₹38.85204 | ₹5,43,928.56 |
| 20,000 | ₹38.28882 | ₹7,65,776.40 |






