
C3225C0G2J153K160AA | |
|---|---|
DigiKey Part Number | 445-14877-2-ND - Tape & Reel (TR) 445-14877-1-ND - Cut Tape (CT) 445-14877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J153K160AA |
Description | CAP CER 0.015UF 630V C0G 1210 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2J153K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 10 | ₹71.38000 | ₹713.80 |
| 50 | ₹55.96760 | ₹2,798.38 |
| 100 | ₹51.20570 | ₹5,120.57 |
| 500 | ₹43.18052 | ₹21,590.26 |
| 1,000 | ₹40.69805 | ₹40,698.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹37.55023 | ₹75,100.46 |
| 4,000 | ₹35.91598 | ₹1,43,663.92 |
| 6,000 | ₹35.09727 | ₹2,10,583.62 |
| 10,000 | ₹34.18994 | ₹3,41,899.40 |
| 14,000 | ₹33.65925 | ₹4,71,229.50 |
| 20,000 | ₹33.14882 | ₹6,62,976.40 |