


C3225C0G2J392J125AA | |
|---|---|
DigiKey Part Number | 445-4157-2-ND - Tape & Reel (TR) 445-4157-1-ND - Cut Tape (CT) 445-4157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J392J125AA |
Description | CAP CER 3900PF 630V C0G 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2J392J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹65.60300 | ₹656.03 |
| 50 | ₹51.25240 | ₹2,562.62 |
| 100 | ₹46.81660 | ₹4,681.66 |
| 500 | ₹39.31890 | ₹19,659.45 |
| 1,000 | ₹36.99950 | ₹36,999.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹34.08884 | ₹68,177.68 |
| 4,000 | ₹32.56292 | ₹1,30,251.68 |
| 6,000 | ₹31.79833 | ₹1,90,789.98 |
| 10,000 | ₹30.95089 | ₹3,09,508.90 |
| 14,000 | ₹30.45545 | ₹4,26,376.30 |
| 20,000 | ₹29.97878 | ₹5,99,575.60 |