
C3225C0G2J682J200AA | |
|---|---|
DigiKey Part Number | 445-2353-2-ND - Tape & Reel (TR) 445-2353-1-ND - Cut Tape (CT) 445-2353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J682J200AA |
Description | CAP CER 6800PF 630V C0G 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2J682J200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹50.04100 | ₹500.41 |
| 50 | ₹38.54180 | ₹1,927.09 |
| 100 | ₹34.98200 | ₹3,498.20 |
| 500 | ₹28.99016 | ₹14,495.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.36139 | ₹26,361.39 |
| 2,000 | ₹24.87973 | ₹49,759.46 |
| 3,000 | ₹24.13766 | ₹72,412.98 |
| 5,000 | ₹23.31551 | ₹1,16,577.55 |
| 7,000 | ₹22.83483 | ₹1,59,843.81 |
| 10,000 | ₹22.37237 | ₹2,23,723.70 |