
C3225NP02E333J230AA | |
|---|---|
DigiKey Part Number | 445-172551-2-ND - Tape & Reel (TR) 445-172551-1-ND - Cut Tape (CT) 445-172551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225NP02E333J230AA |
Description | CAP CER 0.033UF 250V NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225NP02E333J230AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹64.57800 | ₹645.78 |
| 50 | ₹50.33900 | ₹2,516.95 |
| 100 | ₹45.96870 | ₹4,596.87 |
| 500 | ₹38.57342 | ₹19,286.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹35.24947 | ₹35,249.47 |
| 2,000 | ₹33.42163 | ₹66,843.26 |
| 3,000 | ₹32.50638 | ₹97,519.14 |
| 5,000 | ₹31.49165 | ₹1,57,458.25 |
| 7,000 | ₹30.89835 | ₹2,16,288.45 |
| 10,000 | ₹30.32766 | ₹3,03,276.60 |